The MC9S08AW60MFUER is a 64-pin quad flatpack microcontroller from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum supply current of 18.5 mA. This 8-bit microcontroller has a speed of 40 MHz and features 63280 words of ROM and 2048 bytes of RAM. It is designed for automotive applications and is packaged in a JEDEC S-PQFP-G64 package.
Freescale Semiconductor MC9S08AW60MFUER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 18.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 63280 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08AW60MFUER to view detailed technical specifications.
No datasheet is available for this part.