The MC9S08DZ128CLH is a 64-pin industrial-grade microcontroller from Freescale Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius. The device features 131072 words of flash ROM and 8192 bytes of RAM. It has a supply current of up to 24 milliamps and a maximum operating speed of 40 MHz. The microcontroller is packaged in a 64-pin PQFP and is suitable for use in industrial applications.
Freescale Semiconductor MC9S08DZ128CLH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08DZ128CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.