The MC9S08DZ96CLL is an industrial-grade microcontroller with 100 terminals, operating within a -40 to 85°C temperature range. It features 98304 words of ROM and 6144 bytes of RAM, with a maximum supply current of 24mA. The device is available in a 100-pin quad flatpack package, suitable for surface-mount applications.
Sign in to ask questions about the Freescale Semiconductor MC9S08DZ96CLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S08DZ96CLL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 6144 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08DZ96CLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.