Freescale Semiconductor MC9S08GT60ACFDE technical specifications.
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| ROM (words) | 61440 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08GT60ACFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.