8-bit microcontroller featuring an S08 core, operating at 20MHz. This integrated circuit offers 4KB of FLASH memory and 256 bytes of RAM. It includes 4 I/O lines, PWM channels, and an ADC. The component is housed in an 8-terminal SOIC package with dimensions of 3.9mm width and 4.9mm length, suitable for industrial temperature ranges from -40°C to 85°C. It operates with a nominal supply voltage of 3V, ranging from 1.8V to 3.6V.
Freescale Semiconductor MC9S08QA4CDNE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08QA4CDNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.