8-bit microcontroller featuring an S08 core, operating at a maximum clock frequency of 16MHz. This integrated circuit offers 4KB of FLASH memory and 256 bytes of RAM. It includes 4 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). The device is housed in an 8-terminal SOIC package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. Designed for industrial temperature ranges from -40°C to 85°C, it operates with a supply voltage between 2.7V and 5.5V, with a nominal voltage of 5V.
Sign in to ask questions about the Freescale Semiconductor MC9S08QD4CSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S08QD4CSCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08QD4CSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.