8-bit microcontroller featuring an S08 core, operating at a maximum clock frequency of 50.33 MHz. This integrated circuit offers 32KB of FLASH memory and 2048 bytes of RAM. Designed for industrial temperature ranges (-40°C to 85°C), it includes 28 I/O lines, PWM channels, and an ADC. The component is housed in a 32-terminal, 7x7mm QUAD QFP package with a supply voltage range of 1.8V to 3.6V.
Freescale Semiconductor MC9S08QE32CLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08QE32CLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.