8-bit Flash microcontroller featuring an 8MHz clock speed and a maximum clock frequency of 16MHz. This RoHS compliant component is housed in a 28-terminal PDIP package with dual terminal position, measuring 36.83mm in length and 15.24mm in width. It operates within a commercial temperature range of 0°C to 70°C and supports a supply voltage from 1.8V to 3.6V, with a nominal voltage of 3V. The microcontroller offers 23 I/O lines and includes PWM channels.
Freescale Semiconductor MC9S08RC8PE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.