8-bit Flash microcontroller featuring an 8MHz clock speed and a maximum operating frequency of 16MHz. This QCC48 package, measuring 7x7mm with a 1mm height and 0.50mm pitch, offers 48 terminals and 39 I/O lines. Operating within a commercial temperature range of 0°C to 70°C, it supports a supply voltage from 1.8V to 3.6V, with a nominal voltage of 3V. The microcontroller includes PWM channels and is RoHS compliant.
Freescale Semiconductor MC9S08RD16FDE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.