8-bit microcontroller featuring an S08 core, operating at a maximum clock frequency of 40MHz. This industrial-grade MCU offers 32KB of Flash memory and 1KB of RAM, with 24 programmable I/O lines. It supports PWM generation and includes an Analog-to-Digital Converter (ADC). Packaged in a 28-terminal SOIC (R-PDSO-G28) with a temperature range of -40°C to 85°C, it operates from a 2.7V to 5.5V supply.
Freescale Semiconductor MC9S08SH32CWLR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08SH32CWLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.