16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, QFP 112
Sign in to ask questions about the Freescale Semiconductor MC9S12B64CPVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S12B64CPVE technical specifications.
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12B64CPVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.