16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 50 MHz. This CMOS integrated circuit is housed in a 48-pin QFP package with a JEDEC code of S-PQFP-G48, measuring 7x7mm. It offers 131,072 words of FLASH ROM and 4,096 bytes of RAM, with 31 I/O lines. The device supports PWM channels and includes an ADC, operating within an industrial temperature range of -40°C to 85°C and a supply voltage of 2.35V to 2.75V.
Sign in to ask questions about the Freescale Semiconductor MC9S12C128CFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S12C128CFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12C128CFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.