16-bit microcontroller featuring an HCS12 core, 32KB Flash memory, and 2048 bytes of RAM. Operates with a maximum clock frequency of 50 MHz and a supply voltage range of 2.35V to 2.75V. Offers 60 I/O lines and a 16-bit external data and address bus. Housed in an 80-terminal, 14mm x 14mm QUAD JEDEC S-PQFP-G80 package, this industrial-grade component supports PWM channels and includes an ADC.
Sign in to ask questions about the Freescale Semiconductor MC9S12C32CFUE25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S12C32CFUE25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12C32CFUE25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.