The MC9S12D64CFUER is an industrial-grade microcontroller with 16-bit processing and a 50 MHz clock speed. It features 65,536 words of ROM and 4,096 bytes of RAM. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 50 mA. The microcontroller is packaged in an 80-pin quad flatpack (S-PQFP-G80) and is suitable for industrial applications.
Sign in to ask questions about the Freescale Semiconductor MC9S12D64CFUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S12D64CFUER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12D64CFUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.