The MC9S12D64CPVER is a 16-bit microcontroller with 65536 words of ROM and 4096 bytes of RAM. It operates at a maximum speed of 50MHz and has a maximum supply current of 50mA. The device is available in a 112-pin quad flatpack package and is rated for industrial temperatures from -40 to 85 degrees Celsius. It features FLASH ROM programmability and is suitable for use in a variety of applications requiring a high level of processing power and reliability.
Freescale Semiconductor MC9S12D64CPVER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.