16-bit Flash microcontroller operating at up to 50MHz, featuring 128KB Flash memory and 59 I/O lines. This industrial-grade MCU offers a 16-bit external data and address bus, with a nominal supply voltage of 2.5V (2.35V to 2.75V). Housed in an 80-terminal PQFP package (14mm x 14mm), it supports PWM channels and includes an ADC. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC9S12DJ128VFUR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.