16-bit microcontroller featuring an HCS12 core, offering 64KB of FLASH memory and 4KB of RAM. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 2.35V to 2.75V. This industrial-grade component boasts 59 I/O lines and is housed in an 80-terminal QUAD JEDEC S-PQFP-G80 package. Supports PWM channels and includes an ADC, with an operating temperature range of -40°C to 105°C.
Freescale Semiconductor MC9S12DJ64VFUE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12DJ64VFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.