16-bit microcontroller featuring a CPU12 core, built on CMOS technology. This integrated circuit offers a maximum clock frequency of 50 MHz and a 20-bit address bus, supporting up to 524,288 words of FLASH ROM and 14,336 bytes of RAM. It boasts 91 I/O lines, PWM channels, and an integrated ADC, operating within an automotive temperature grade from -40°C to 125°C. The component is housed in a 112-pin, 20mm x 20mm plastic quad flat package (S-PQFP-G112) with a nominal supply voltage of 2.5V.
Sign in to ask questions about the Freescale Semiconductor MC9S12DP512MPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S12DP512MPV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 14336 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12DP512MPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.