16-bit microcontroller featuring an HCS12 core, operating at a maximum clock frequency of 50 MHz. This device offers 512KB of FLASH ROM programmability and a 20-bit address bus, supporting up to 91 I/O lines. It operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 2.5V. The component is housed in a 112-terminal, 20mm x 20mm QUAD JEDEC S-PQFP-G112 package, and includes PWM channels and an ADC.
Sign in to ask questions about the Freescale Semiconductor MC9S12DP512VPVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S12DP512VPVE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12DP512VPVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.