16-bit FLASH microcontroller featuring a 25MHz clock speed and a maximum operating frequency of 50MHz. This automotive-grade component offers 91 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It operates within a supply voltage range of 2.35V to 2.75V and is housed in a 112-terminal PQFP package (20mm x 20mm). Integrated PWM channels and an ADC are included, with an operating temperature range of -40°C to 125°C.
Freescale Semiconductor MC9S12DT128MPVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12DT128MPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.