16-bit microcontroller featuring an HCS12 core, operating at a maximum clock frequency of 50MHz. This industrial-grade MCU offers 32KB of FLASH memory and 60 I/O lines. It is housed in an 80-terminal QUAD JEDEC S-PQFP-G80 package with dimensions of 14x14mm. The device supports a nominal supply voltage of 2.5V (2.35V to 2.75V) and operates within an industrial temperature range of -40°C to 85°C. Key peripherals include PWM channels and an ADC, alongside DAC channels.
Sign in to ask questions about the Freescale Semiconductor MC9S12E32CFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S12E32CFUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12E32CFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.