16-bit microcontroller featuring an HCS12 core, operating at a maximum clock frequency of 50MHz. This industrial-grade MCU offers 96KB of Flash memory and 31 I/O lines. It is housed in a 48-terminal, 7x7mm QUAD JEDEC S-PQFP-G48 package. Supply voltage ranges from 2.35V to 2.75V, with a nominal of 2.5V. Features include PWM channels and an ADC, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Freescale Semiconductor MC9S12GC96CFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S12GC96CFAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12GC96CFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.