The MC9S12HZ128VAL is a 16-bit microcontroller with 131072 words of ROM and 6144 bytes of RAM. It operates over a temperature range of -40 to 105 degrees Celsius and features a quad terminal position. The device is packaged in a 112-pin S-PQFP-G112 package and is suitable for industrial applications.
Sign in to ask questions about the Freescale Semiconductor MC9S12HZ128VAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S12HZ128VAL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12HZ128VAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.