16-bit microcontroller featuring FLASH memory, operating at a maximum clock frequency of 16 MHz with a speed of 1.05 MHz. This QCC48 package, measuring 7 x 7 mm with a 1 mm height and 0.50 mm pitch, offers 48 terminals in a quad configuration. It supports a supply voltage range of 3.13V to 5.5V, with a nominal 5V, and boasts 32 I/O lines. Integrated peripherals include PWM channels, an ADC, and a DAC, with 131072 words of ROM and 6144 bytes of RAM. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 1.05 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |