16-bit microcontroller featuring an HCS12X core, operating at a maximum clock frequency of 80MHz. This MCU offers 256KB of FLASH program memory and 2048 bytes of RAM. It includes 119 I/O lines and supports PWM channels, ADC, and DMA channels. Packaged in a 144-terminal QFP with dimensions of 20x20mm, it is rated for an automotive temperature grade, with a minimum operating temperature of -40°C and a maximum of 125°C. Supply voltage ranges from 2.35V to 2.75V, with a nominal of 2.5V.
Sign in to ask questions about the Freescale Semiconductor MC9S12XD256MAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S12XD256MAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 119 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XD256MAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.