16-bit Flash Microcontroller, operating at up to 40MHz, features 524288 words of Flash memory and 20480 bytes of RAM. This industrial-grade MCU offers a 2.5V nominal supply voltage, with a range of 2.35V to 2.75V, and boasts 91 I/O lines. Housed in a 112-terminal PQFP package (S-PQFP-G112), it supports PWM channels, has an integrated ADC, and includes DMA channels. Operating temperature range is -40°C to 85°C.
Freescale Semiconductor MC9S12XDT512CAL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XDT512CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.