32-bit RISC microcontroller featuring 786KB FLASH ROM and 49KB RAM. Operates at a maximum clock frequency of 50MHz with a 40MHz maximum bus speed. Designed for automotive applications with an operating temperature range of -40°C to 125°C. Housed in a 112-terminal PQFP package, it offers 91 I/O lines, PWM channels, and an ADC. Nominal supply voltage is 1.8V, with a range of 1.72V to 1.98V.
Freescale Semiconductor MC9S12XEP768MAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XEP768MAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.