32-bit RISC microcontroller featuring a 50MHz clock speed and 786KB of FLASH ROM. This integrated circuit offers 49KB of RAM and operates with a nominal supply voltage of 1.8V, ranging from 1.72V to 1.98V. It includes 119 I/O lines, a 16-bit external data bus, and a 23-bit address bus. Packaged in a 144-terminal PQFP with industrial temperature grade (-40°C to 105°C), it supports PWM channels and has an ADC.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC9S12XEP768VAG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 119 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.