32-bit RISC microcontroller featuring 50MHz clock speed and 524288 words of FLASH ROM. This automotive-grade component offers 32768 bytes of RAM and 119 I/O lines. It operates within a supply voltage range of 1.72V to 1.98V, with a maximum operating temperature of 125°C. The microcontroller is housed in a 144-terminal PQFP package with a 16-bit external data bus and 23-bit address bus, supporting PWM and ADC functionalities.
Freescale Semiconductor MC9S12XEQ512MAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 119 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XEQ512MAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.