The MC9S12XHZ256CAL is a 16-bit industrial microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 262144 words of ROM and 16384 bytes of RAM. The microcontroller has 112 terminals and a pin count of 112, with a terminal position of quad. It is packaged in a 112-pin S-PQFP-G112 package and is suitable for industrial applications.
Freescale Semiconductor MC9S12XHZ256CAL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XHZ256CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.