16-bit microcontroller featuring a S12X core, operating at a maximum clock frequency of 40MHz. This MCU offers 64KB of FLASH memory and 4KB of RAM. It supports a wide supply voltage range from 3.135V to 5.5V with a nominal voltage of 5V. The component is housed in a 64-terminal QFP package with an industrial temperature grade, functioning from -40°C to 105°C. It includes 44 I/O lines, PWM channels, and an ADC.
Freescale Semiconductor MC9S12XS64MAE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XS64MAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.