32-bit microcontroller featuring a ColdFire V1 core, operating at a maximum clock frequency of 50.33 MHz. This MCU offers 131072 words of FLASH memory and 32768 bytes of RAM. It includes 54 I/O lines, PWM channels, and an ADC, all housed within a 64-terminal S-PQFP-G64 package. Designed for industrial applications, it operates across a temperature range of -40°C to 85°C with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MCF51AC128ACPUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| Bit Size | 32 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.