32-bit RISC microcontroller featuring a ColdFire V1 core, operating at a maximum clock frequency of 50.33 MHz. This device offers 32KB of FLASH program memory and 16KB of RAM. It includes 51 I/O lines, PWM channels, and an ADC, housed in a 64-terminal, QUAD-positioned S-PQFP-G64 package. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and supports a supply voltage from 2.7V to 5.5V.
Freescale Semiconductor MCF51JM32VLH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF51JM32VLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.