32-bit RISC microcontroller featuring a ColdFire V2 core, operating at a maximum clock frequency of 60MHz. This integrated circuit offers 128KB of FLASH program memory and 32KB of RAM. Designed for industrial temperature ranges (-40°C to 85°C), it includes 73 I/O lines, PWM channels, ADC, and DMA capabilities. The component is housed in a 112-terminal, 20mm x 20mm QUAD JEDEC S-PQFP-G112 package, with a nominal supply voltage of 3.3V.
Sign in to ask questions about the Freescale Semiconductor MCF52231CAL60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCF52231CAL60 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF52231CAL60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.