80MHz 32-bit RISC microcontroller featuring FLASH ROM (262144 words) and 32768 bytes RAM. This commercial temperature grade MCU operates from a 3V to 3.6V supply, with a nominal voltage of 3.3V. It offers 56 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm, it supports a temperature range of 0°C to 70°C.
Freescale Semiconductor MCF52252AF80 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF52252AF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.