The MCF5251EVM140 is a 32-bit microprocessor with a 24-bit address bus and a 32-bit external data bus. It operates within a supply voltage range of 1.08 to 1.32 volts and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a lead-free MAPBGA-225 package. It has a maximum clock frequency of 140 MHz and is suitable for use in commercial applications.
Freescale Semiconductor MCF5251EVM140 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 13 |
| Length | 13 |
| Pin Count | 225 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 140 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 140 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF5251EVM140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.