32-bit RISC microprocessor featuring a 66 MHz clock speed and 512KB flash memory. This integrated circuit offers a 32-bit external data bus and a 24-bit address bus. Operating within an industrial temperature range of -40°C to 85°C, it requires a supply voltage between 2.7V and 3.6V, with a nominal of 3.3V. The component is housed in a 256-terminal S-PBGA-B256 package with bottom terminal position, measuring 17mm by 17mm.
Freescale Semiconductor MCF5282CVM66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF5282CVM66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.