The MCF54452VR266 is a 32-bit RISC microprocessor with a 32-bit external data bus and a maximum clock frequency of 66 MHz. It operates within a supply voltage range of 1.35 to 1.65V. The device is packaged in a 23x23mm TEPBGA-360, which is compliant with ROHS standards. The microprocessor has a commercial temperature grade and is suitable for use in applications with operating temperatures ranging from 0 to 70 degrees Celsius.
Freescale Semiconductor MCF54452VR266 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 360 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B360 |
| Width | 23 |
| Length | 23 |
| Pin Count | 360 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF54452VR266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.