The MCF5470ZP200 is a 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius. It has 388 terminals positioned on the bottom and is packaged in a 26x26mm BGA388. The device operates within a supply voltage range of 1.43 to 1.58 volts and has a maximum clock frequency of 66.66 MHz. It features a 32-bit external data bus and a 32-bit address bus, with a bit size of 32 bits and a speed of 200.
Sign in to ask questions about the Freescale Semiconductor MCF5470ZP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCF5470ZP200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 388 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Pin Count | 388 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.43 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF5470ZP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.