8-bit microcontroller featuring 1KB RAM and 512 words of EEPROM ROM. This industrial-grade MCU operates within a -40°C to 85°C temperature range and supports a 5V nominal supply voltage (4.75V to 5.25V). It offers a maximum clock frequency of 16MHz and includes an Analog-to-Digital Converter (ADC). The component has 54 I/O lines, an 8-bit external data bus, and a 16-bit address bus, housed in a 68-terminal S-PQCC-J68 package.
Freescale Semiconductor MCHC11F1CFNE4R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | EEPROM |
| ROM (words) | 512 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCHC11F1CFNE4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.