8-bit microcontroller featuring 7.5K FLASH memory and 384 bytes of RAM. Operates at a maximum clock frequency of 32.8 MHz with a speed of 8.2 MHz. Offers 21 I/O lines, PWM channels, and an integrated ADC. Housed in a 32-terminal S-PQFP-G32 package, this industrial-grade component supports a supply voltage range of 4.5V to 5.5V and operates between -40°C and 85°C.
Freescale Semiconductor MCHC908GR8CFAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| ROM (words) | 7680 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCHC908GR8CFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.