8-bit microcontroller featuring 1.5KB of FLASH program memory and 128 bytes of RAM. Operates with a maximum clock frequency of 24MHz and a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. Includes 6 programmable I/O lines and supports PWM output. Designed for industrial temperature ranges from -40°C to 85°C, housed in an 8-terminal R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MCHC908QT1CDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCHC908QT1CDWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.275 |
| Length | 5.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCHC908QT1CDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.