8-bit microcontroller featuring a maximum clock frequency of 24 MHz. This industrial-grade MCU offers 1536 words of FLASH ROM and 128 bytes of RAM. It includes 6 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V. Packaged in an 8-terminal, dual in-line surface mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MCHC908QT2CDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.275 |
| Length | 5.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCHC908QT2CDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.