8-bit microcontroller featuring 4KB FLASH ROM and 128 bytes RAM. Operates with a maximum clock frequency of 24MHz and a supply voltage range of 4.5V to 5.5V. Includes 6 I/O lines and an integrated Analog-to-Digital Converter (ADC). Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 105°C. Packaged in an 8-terminal R-PDSO-G8 (DIP) package.
Freescale Semiconductor MCHC908QT4VDWER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.275 |
| Length | 5.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCHC908QT4VDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.