i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457
Sign in to ask questions about the Freescale Semiconductor MCIMX31CVKN5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX31CVKN5D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 457 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B457 |
| Width | 14 |
| Length | 14 |
| Pin Count | 457 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.52 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 532 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX31CVKN5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.