532MHz, MICROPROCESSOR, PBGA457, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, MAPBGA-457
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MCIMX31LVKN5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 457 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B457 |
| Width | 14 |
| Length | 14 |
| Pin Count | 457 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.55 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Speed | 532 |
| RoHS | Yes |
| Eccn Code | 5A002 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX31LVKN5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.