i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MCIMX353DVM5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX353DVM5B technical specifications.
| Number of Terminals | 400 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Pin Count | 400 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX353DVM5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.