400-terminal MAPBGA microcontroller featuring an ARM1136JF-S core operating at 532MHz. This industrial-grade integrated circuit utilizes a bottom-positioned terminal arrangement within a 17x17mm S-PBGA-B400 package.
Freescale Semiconductor MCIMX357CJQ5C technical specifications.
| Number of Terminals | 400 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Pin Count | 400 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX357CJQ5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.