i.MX51 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 529
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MCIMX515DJM8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX515DJM8C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 529 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Pin Count | 529 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| RoHS | Yes |
| Eccn Code | 5A002 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX515DJM8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.