The MCIMX534AVV8C is a 32-bit RISC microprocessor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 32-bit external data bus and a 26-bit address bus. The device has a supply voltage range of 1.05V to 1.15V and a supply current of up to 1450mA. The microprocessor operates at a clock frequency of up to 27 MHz and is packaged in a 23x23mm FBGA with 529 pins.
Sign in to ask questions about the Freescale Semiconductor MCIMX534AVV8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX534AVV8C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 529 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Pin Count | 529 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1450 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 800 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX534AVV8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.